Connector Circular
8D015W19SALC
Conn Circular SKT 19 POS Crimp ST Flange Mount 19 Terminal 1 Port
SOURIAUSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-38999
Military Standard Series
Series III
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
19
Number of Terminals
19
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
15-19
Wire Size (AWG)
20-24
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Shell Material
Aluminum
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Current Rating (A)
7.5
Product Weight (g)
20.21
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
175
IP Rating
IP67
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
7.3
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Length (mm)
31.5
Product Depth (mm)
31
Product Height (mm)
31

