Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
868092-1|TE|limage
868092-1|TE|simage
Connector Power

868092-1

Conn LGH RCP 1 POS Solder Lug ST Cable Mount 1 Terminal 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.80.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    LGH
  • Gender
    RCP
  • Number of Contacts
    1
  • Number of Terminals
    1
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Insulation Resistance (MOhm)
    5000
  • Product Length (mm)
    28.5
  • Contact Plating
    Gold
  • Contact Material
    Glass-Filled Epoxy
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources