Arrow Electronic Components Online
8655MH0911LF|FCI|simage
8655MH0911LF|FCI|limage
Backshells

8655MH0911LF

D-Sub Accessories, Input Output Connectors, Straight Exit Metal Hood for 9 position connector - Individual set

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8655MH0911LF
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Backshells
  • Entry Size (mm)
    7.75
  • Shell Size
    E
  • Connector Type
    Connector D-Subminiature
  • Angular Function
    180°
  • Body Material
    Zinc Die Cast
  • Body Plating
    Nickel
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Style
    Hood
  • Product Length (mm)
    34.4

Documentazione e Risorse

Schede tecniche
Risorse di progettazione