Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Combo D-Sub
Gender
PL
Number of Contacts
1
Termination Method
Solder Cup
Body Orientation
Straight
Maximum Current Rating (A)
75
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Cycle (Cycles)
500
Packaging
Bulk
Contact Plating
Silver

