Connettori circolare
85100G833SW5044
Conn Circular SKT 3 POS Solder ST Flange Mount 3 Terminal 1 Port
SOURIAUSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Military Standard
MIL-DTL-26482
Military Standard Series
Series I
Type
Circular
Gender
RCP
Mounting
Flange Mount
Body Orientation
Straight
Polarization
W
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
8-33
Wire Size (AWG)
18-24
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Aluminum Alloy
Shell Plating
Nickel
Maximum Current Rating (A)
7.5/Contact
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
4
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Length (mm)
51.6
Product Depth (mm)
20.99
Product Height (mm)
20.99

