Resistores, capacitores variables, potenciómetros y reostatos
84WR2MEGLF
Res Cermet Trimmer 2M Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 6.36 X 8.51mm) Gull Wing SMD Tube
TT Electronics / BI TechnologiesProduct Technical Specifications
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8533.40.80.50
SVHC
Yes
Índice de SEP por encima del límite autorizado
Yes
Automotive
No
PPAP
No
Type
Trimmer
Resistance Value (Ohm)
2M
Tolerance
10%
Maximum Voltage Rating (V)
200
Power Rating (W)
0.25 (1/4)
Technology
Cermet
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Linear or Logarithmic
Lin
Termination Style
Gull Wing
Positions of Adjustment
Top
Shaft Diameter (mm)
1.78
Number of Turns (Turns)
12(Elec)
Number of Elements
1
Electrical Rotation (°)
4320
Number of Electrical Turns (Turns)
12
Mechanical Rotational Life (Cycles)
200
Packaging
Tube
Product Length (mm)
6.35
Product Depth (mm)
6.36
Product Height (mm)
8.51
Product Weight (g)
0.4
Mounting
Surface Mount

