Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
845041.2B20|EAO|simage
845041.2B20|EAO|limage
Switch Emergency Stop

84-5041.2B20

Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 22N Plug-In Panel Mount

EAO
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Push-Lock Turn-Reset
  • Pole Throw Configuration
    DPST
  • Actuator Style
    Mushroom Button
  • Switch Function
    Maintained
  • Switch Configuration
    N.C.
  • Maximum Current Rating (A)
    5
  • Maximum AC Voltage Rating (V)
    250
  • Maximum DC Voltage Rating (V)
    250
  • Dielectric Strength
    500VAC
  • Minimum Insulation Resistance (MOhm)
    >10000
  • Maximum Contact Resistance (mOhm)
    <=50
  • Electrical Life (Cycles)
    >=50000
  • Mechanical Life (Cycles)
    >=50000
  • Operating Force (N)
    22
  • Mounting
    Panel Mount
  • Termination Style
    Plug-In
  • Number of Terminals
    4
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    65
  • Actuator Diameter (mm)
    32
  • Product Weight (g)
    28
  • Product Length (mm)
    32
  • Product Depth (mm)
    32
  • Product Height (mm)
    44

Documentation and Resources

Datasheets
Design resources