Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.90.90
Automotive
No
PPAP
No
Number of Contacts
8
Gender
F-F
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Wire Size (AWG)
26
Cable Length (m)
0.1
Jacket Color
Gray
Impedance (Ohm)
100
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Housing Material
Liquid Crystal Polymer
Contact Material
Copper Alloy
Contact Plating
Gold

