Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
823016RC|BOURNS|simage
823016RC|BOURNS|limage
Inductor Leaded

8230-16-RC

RF Choke Wirewound 0.68uH 10% 25MHz 28Q-Factor Phenolic 0.45A 0.6Ohm DCR AXL Bag

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    RF Choke
  • Technology
    Wirewound
  • Core Material
    Phenolic
  • Inductance (H)
    0.68u
  • Tolerance
    10%
  • Inductance Test Frequency (Hz)
    25M
  • Maximum DC Current (A)
    0.45
  • Maximum DC Resistance (Ohm)
    0.6
  • Minimum Quality Factor
    28
  • Quality Test Frequency (Hz)
    25M
  • Minimum Self Resonant Frequency (Hz)
    275M
  • Mounting
    Through Hole
  • Lead Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Maximum Product Diameter (mm)
    3.05
  • Maximum Product Length (mm)
    7.62

Documentation and Resources

Datasheets
Design resources