Módulos de entrada de energía
812383-SF
Power Entry Module Filtered M 3 POS 250VAC 6A Fuse/Switch ST 1 Port
TE ConnectivityProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Automotive
No
PPAP
No
Filter Type
Filtered
Gender
M
Number of Contacts
3
Number of Ports
1
Termination Method
Faston
Body Orientation
Straight
Type
IEC 60601-1
Maximum Current Rating (A)
6
Maximum Voltage Rating (VAC)
250
Operating Frequency (Hz)
50 to 400
Additional Hardware
Fuse/Switch
Fuse
Dual
Switch
2 Pole
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
32
Product Depth (mm)
68
Product Height (mm)
49.8
Mounting
Flange Mount

