Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.10.00.40
Automotive
No
PPAP
No
Type
Cartridge
Acting
Fast
Application
Frequency Converter|Industrial Electronic|Power Electronic|Power Supply
Fuse Size (mm)
6.3 X 32
Current Rating (A)
1
Maximum Voltage Rating (V)
500
Maximum AC Voltage Rating (V)
500
Maximum DC Voltage Rating (V)
500
Maximum Power Dissipation (W)
1.2
Breaking Capacity @ Rated Voltage (A)
1500@500VAC
Typical Melting I2t (A²S)
1.5
Termination Style
Cartridge
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Box
Product Length (mm)
31.8
Product Diameter (mm)
6.35
Fuse Material
Ceramic
Mounting
Holder