Arrow Electronic Components Online
8020.0504.PT|SCHURTER|simage
8020.0504.PT|SCHURTER|limage
Fusibili

8020.0504.PT

Fuse Cartridge Slow Blow Acting 0.1A 250V Axial 3.6 X 10mm Ceramic Bulk UL/VDE

SCHURTER
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.10.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Slow Blow
  • Application
    Digital Consumer Electronics|Power Supply
  • Fuse Size (mm)
    3.6 X 10
  • Current Rating (A)
    0.1
  • Maximum Voltage Rating (V)
    250
  • Maximum AC Voltage Rating (V)
    250
  • Maximum Power Dissipation (W)
    0.17
  • Typical Melting I2t (A²S)
    0.08
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Box
  • Product Length (mm)
    11(Max)
  • Product Diameter (mm)
    3.9
  • Fuse Material
    Ceramic
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione