Arrow Electronic Components Online
786330000001005|HONEYWEL|simage
786330000001005|HONEYWEL|limage
Sensori di pressione industriali

78633-00000010-05

Industrial Pressure Sensor 150psi Vacuum

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Vacuum
  • Operating Pressure Range
    150psi(Max)
  • Maximum Overload Pressure
    500psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    121.11
  • Port Type
    Male
  • Port Size
    1/8-27 NPT
  • Electrical Termination
    1/4 in Spade Terminals
  • Media
    Air|Liquid
  • Diameter
    37.34
  • Mounting
    Stud
  • Package Height
    58.42

Documentazione e Risorse

Schede tecniche
Risorse di progettazione