Product Technical Specifications
RoHS (Unione Europea)
Not Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Unconfirmed
Codice HTS
3917.29.00.50
Automotive
Yes
PPAP
Unknown
Type
Molded Boot
Style
Right Angle
Body Material
Elastomer
Color
Black
Dielectric Strength (V/mm)
11.8K
Inside Diameter Before Shrinking (mm)
55/55
Inside Diameter After Shrinking (mm)
35/15
Minimum Operating Temperature (°C)
-75
Maximum Operating Temperature (°C)
150
Product Thickness (mm)
3.3/2
Factory Product Length (mm)
100.8