Arrow Electronic Components Online
765001137|MOLEX|simage
765001137|MOLEX|limage
Connettori Backplane

76500-1137

Conn Backplane HDR 120 POS 1.9mm Press Fit ST Thru-Hole Tray

Molex
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Backplane
  • Gender
    HDR
  • Number of Contacts
    120
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    0.75/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Weight (g)
    11.477
  • Product Length (mm)
    19
  • Product Depth (mm)
    32.75
  • Product Height (mm)
    20.8
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione