Arrow Electronic Components Online
76342303HLF|FCI|simage
76342303HLF|FCI|limage
Connector Headers and PCB Receptacles

76342-303HLF

Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Top Entry, Double Row , 6 Positions, 2.54mm (0.100in) Pitch

Amphenol Communications Solutions
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    6
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    100000
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    200
  • Packaging
    Box
  • Product Length (mm)
    7.54
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources