Arrow Electronic Components Online
761601026|MOLEX|limage
761601026|MOLEX|simage
Connettori Backplane

761601026

Conn Daughter Card RCP 192 POS 1.9mm Press Fit RA Thru-Hole Impact™ Tray

Molex
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Daughter Card
  • Gender
    RCP
  • Number of Contacts
    192
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    1.9
  • Body Orientation
    Right Angle
  • Speed Rating (Gbps)
    25
  • Maximum Current Rating (A)
    0.75/Contact
  • Maximum Voltage Rating
    30VDC|30VAC
  • Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    200
  • Packaging
    Tray
  • Product Weight (g)
    18.72
  • Product Length (mm)
    30.4
  • Product Depth (mm)
    28.16
  • Product Height (mm)
    19.4
  • Tradename
    Impact™
  • Tail Length (mm)
    1.2
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources