Arrow Electronic Components Online
7506921711P|AMPHENOL|simage
7506921711P|AMPHENOL|limage
Connettori circolare

7506921711P

Conn Circular PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port

Amphenol
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Supplier Unconfirmed
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    16-11
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Plating
    Alumilite Hard Anodic
  • Maximum Voltage Rating
    500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    40.41
  • Product Depth (mm)
    32.53
  • Product Height (mm)
    32.53

Documentazione e Risorse

Schede tecniche
Risorse di progettazione