Connettori circolare
7506821819S
Conn Cylindrical Circular SKT 10 POS Crimp ST Box Mount 10 Terminal 1 Port
AmphenolSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Military Standard
MIL-DTL-5015
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
18-19
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Plating
Conductive Cadmium/Olive Drab Chromate Treated
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
38.91
Product Depth (mm)
34.92
Product Height (mm)
34.92

