Blocchi terminali connettore
730-116
Conn Pluggable Terminal Block PL 6 POS Spring Clamp ST Cable Mount 10A Bag
WAGOSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Pluggable Terminal Block
Gender
PL
Number of Contacts
6
Number of Circuits
6
Termination Method
Spring Clamp
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
85
Packaging
Bag
Product Length (mm)
43
Product Depth (mm)
30
Product Height (mm)
29
Housing Color
Orange
Mounting
Cable Mount

