Blocchi terminali connettore
721-2109/026-000
Conn PC Terminal Block F 18 POS 5mm Spring Clamp 20A Box
WAGOSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
PC Terminal Block
Gender
F
Number of Contacts
18
Terminal Pitch (mm)
5
Number of Rows
2
Number of Circuits
9
Termination Method
Spring Clamp
Maximum Current Rating (A)
20
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
100
Housing Color
Light Gray

