Switch Toggle
7207P3D9AQE
Switch Toggle ON OFF Mom DPDT Flat Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Medical Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Flat Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON OFF Mom
Bushing Type
Unthreaded
Maximum Current Rating (A)
5@120VAC 28VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
40000
Actuator Color
Bright Chrome
Actuator Length (mm)
13.21
Number of Rows
2
Row Spacing (mm)
3.81
Mounting
PC Mount with Bracket
Termination Style
PC Pins
Number of Terminals
6
Terminal Length (mm)
3.18
Terminal Pitch (mm)
4.7
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size Type
Miniature
Body Length (mm)
12.7
Bushing Length (mm)
7.11
Body Depth (mm)
12.7
Body Height (mm)
11.43
Product Length (mm)
12.7
Product Depth (mm)
37.47
Product Height (mm)
11.43