Reduced Price
Interruttori a levetta
7201T1PZGE
Switch Toggle ON None ON DPDT Round Lever Solder Lug 5A 250VAC 28VDC 0.4VA Panel Mount with Threads Medical Bulk
C&KSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Actuator Style
Round Lever
Pole Throw Configuration
DPDT
Switch Configuration
ON None ON
Bushing Type
Threaded
Maximum Current Rating (A)
5@120VAC 28VDC
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
100000
Actuator Color
Bright Chrome
Actuator Length (mm)
12.37
Number of Rows
2
Row Spacing (mm)
4.83
Mounting
Panel Mount with Threads
Termination Style
Solder Lug
Number of Terminals
6
Terminal Length (mm)
3.94
Terminal Pitch (mm)
4.7
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size Type
Miniature
Thread Size
15/32-32
Body Length (mm)
12.7
Bushing Length (mm)
11.89
Body Depth (mm)
11.43
Body Height (mm)
8.89
Product Length (mm)
12.7
Product Depth (mm)
11.43
Product Height (mm)
37.09

