Arrow Electronic Components Online
7131409|WAGO|simage
7131409|WAGO|limage
Connector Headers and PCB Receptacles

713-1409

Conn Wire to Board HDR 18 POS 3.5mm Solder ST Top Entry Thru-Hole Box

WAGO
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Wire to Board
  • Gender
    HDR
  • Number of Contacts
    18
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Packaging
    Box
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources