Switch Toggle
7108SD9AV2BE
Switch Toggle ON None Mom SPDT Round Lever PC Pins 20VAC 20VDC 0.4VA PC Mount with Bracket Medical Bulk
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON None Mom
Bushing Type
Unthreaded
Maximum Power Rating (VA)
0.4@20VAC 20VDC
Dielectric Strength
1000Vrms
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
<10
Electrical Life (Cycles)
40000
Actuator Color
Bright Chrome
Actuator Length (mm)
12.45
Number of Rows
1
Mounting
PC Mount with Bracket
Termination Style
PC Pins
Number of Terminals
3
Terminal Length (mm)
3.18
Terminal Pitch (mm)
3.81
Seal
Epoxy
Seal Location
Terminals
Seal Description
Epoxy
Housing Material
Stainless Steel
Body Orientation
Vertical Right Angle
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size Type
Miniature
Body Length (mm)
6.86
Bushing Length (mm)
7.11
Body Depth (mm)
12.7
Body Height (mm)
12.7
Product Length (mm)
6.86
Product Depth (mm)
40.26
Product Height (mm)
12.7

