Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
7103SYW3BE|LTLFUWIC|simage
7103SYW3BE|LTLFUWIC|limage
Interruptores de Palanca

7103SYW3BE

Switch Toggle ON OFF ON SPDT Round Lever Wire Wrap 20VAC 20VDC 0.4VA Panel Mount with Threads Medical Bulk

Littelfuse
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8536.50.90.65
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Lever
  • Pole Throw Configuration
    SPDT
  • Switch Configuration
    ON OFF ON
  • Bushing Type
    Threaded
  • Maximum Power Rating (VA)
    0.4@20VAC 20VDC
  • Dielectric Strength
    1000Vrms
  • Minimum Insulation Resistance (MOhm)
    1000
  • Maximum Contact Resistance (mOhm)
    <10
  • Electrical Life (Cycles)
    40000
  • Actuator Color
    Bright Chrome
  • Actuator Length (mm)
    10.67
  • Number of Rows
    1
  • Mounting
    Panel Mount with Threads
  • Termination Style
    Wire Wrap
  • Number of Terminals
    3
  • Terminal Length (mm)
    10.8
  • Terminal Pitch (mm)
    4.7
  • Seal
    Epoxy
  • Seal Location
    Terminals
  • Seal Description
    Epoxy
  • Housing Material
    Stainless Steel
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Size Type
    Miniature
  • Thread Size
    1/4-40
  • Body Length (mm)
    12.7
  • Bushing Length (mm)
    8.89
  • Body Depth (mm)
    6.86
  • Body Height (mm)
    8.89
  • Product Length (mm)
    12.7
  • Product Depth (mm)
    6.86
  • Product Height (mm)
    39.25

Documentation and Resources

Datasheets
Design resources