Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
Unknown
Pole Throw Configuration
SPST/SPST
Circuit Configuration
N.O./N.C.
Switch Type
Emergency Stop Switch
Maximum Current Rating (A)
6
Maximum AC Voltage Rating (V)
250
Termination Style
Push-In
Contact Material
Silver
Number of Terminals
4
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
55
Product Length (mm)
29
Product Height (mm)
44