Connector Headers and PCB Receptacles
702472051
Conn Shrouded Header (4 Sides) HDR 20 POS 2.54mm Solder RA Side Entry Thru-Hole C-Grid Tray
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
20
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Right Angle
Polarization Type
Center Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
2.5/Contact
Maximum Voltage Rating
250VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
120
Mating Cycle (Cycles)
50
Packaging
Tray
Product Weight (g)
2.869
Product Length (mm)
33.02
Product Depth (mm)
12.13
Product Height (mm)
8.89
Tradename
C-Grid
Tail Length (mm)
3.05
Mounting
Through Hole

