Arrow Electronic Components Online
700A4R7CCA150XC100|KYOCERAAVX|simage
700A4R7CCA150XC100|KYOCERAAVX|limage
Condensatori in ceramica multitstrato

700A4R7CCA150XC100

Cap Ceramic 4.7pF 150V C0G 0.25pF Pad SMD 0505 125°C

KYOCERA AVX Components Corporation
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    4.7pF
  • Tolerance
    0.25pF
  • Voltage
    150VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    1.4 X 1.4 X 1.45
  • Package/Case
    0505
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    1.4
  • Product Depth (mm)
    1.4
  • Product Height (mm)
    1.45(Max)

Documentazione e Risorse

Schede tecniche
Risorse di progettazione