Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Contact Arrangement
3PDT
Contact Form
3 Form C
AC Coil Voltage (V)
24
Coil Resistance (Ohm)
85
Maximum Pick-Up Voltage
20.4VAC
Maximum AC Switching Voltage (V)
240
Maximum Switching Current (A)
5
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Mounting
Socket
Termination Style
Plug-In
Number of Terminals
11
Minimum Operating Temperature (°C)
-45
Maximum Operating Temperature (°C)
55
Product Weight (g)
85
Product Length (mm)
35.71
Product Depth (mm)
35.7
Product Height (mm)
50.8

