Arrow Electronic Components Online
6SVP100M|PANASONI|simage
6SVP100M|PANASONI|limage
Condensatori in alluminio polimerico

6SVP100M

Cap Aluminum Polymer 100uF 6.3VDC 20%( 6.3 X 5.9mm) SMD 0.04 Ohm 1.81A 2000h 105°C T/R

Panasonic Industry
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8532.22.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    6.3VDC
  • ESR (Ohm)
    0.04
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.81
  • IL (uA)
    126@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Construction
    Cylindrical
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    6.3 X 5.9
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    6.3
  • Product Weight (g)
    0.27
  • Product Height (mm)
    5.9

Documentazione e Risorse

Schede tecniche
Risorse di progettazione