Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
6EGG1C-1|TE|originalImage
6EGG1C-1|TE|simage
Power Entry Modules

6EGG1C-1

Power Entry Module EMI/RFI Filtered M 3 POS 250VACVAC 6A/Contact Switch ST 1 Port

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Filter Type
    EMI/RFI Filtered
  • Gender
    M
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Solder Lug
  • Body Orientation
    Straight
  • Type
    IEC 320/C14
  • Maximum Current Rating (A)
    6/Contact
  • Maximum Voltage Rating (VAC)
    250VAC
  • Additional Hardware
    Switch
  • Fuse
    Single
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    40
  • Product Length (mm)
    44.7
  • Product Depth (mm)
    32.76
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources