Connector Headers and PCB Receptacles
68751-310LF
Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole
Amphenol Communications SolutionsSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Preliminary
Codice HTS
EA
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Product Length (mm)
19.81
Product Depth (mm)
8.13
Product Height (mm)
21.3
Mounting
Through Hole

