BI Technologies67XR200LFTBCompensatore del resistori, potenziometri e reostati
Res Cermet Trimmer 200 Ohm 10% 0.5W(1/2W) 20(Elec)Turns 2.29mm (11.11 X 4.95 X 10.4mm) Pin Thru-Hole Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Tasso di SVHC superiore ai limiti consentiti | Yes |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 200 | |
| 10% | |
| 200 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Long Life | |
| Lin | |
| Pin | |
| Side | |
| 2.29 | |
| 20(Elec) | |
| 1 | |
| 7200 | |
| 20 | |
| 200 | |
| Tube | |
| Square | |
| 11.11 | |
| 4.95 | |
| 10.4 | |
| 1.1 | |
| ±0.38 | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

