Arrow Electronic Components Online
66207060LF|FCI|simage
66207060LF|FCI|limage
Connector Headers and PCB Receptacles

66207-060LF

Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Quickie® Tray

Amphenol Communications Solutions
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Preliminary
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ejector Header
  • Gender
    HDR
  • Number of Contacts
    10
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Straight
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    3/Contact
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    100000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tray
  • Product Length (mm)
    33.78
  • Product Depth (mm)
    9.1
  • Product Height (mm)
    16.3
  • Tradename
    Quickie®
  • Contact Plating Thickness
    0.76um
  • Tail Length (mm)
    3.81
  • Mounting
    Through Hole

Documentazione e Risorse

Schede tecniche
Risorse di progettazione