Connettori circolare
62GB-56T12-10PN(760)
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
AmphenolSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Supplier Unconfirmed
ECCN (Stati Uniti)
EAR99
Stato del componente
Active-Unconfirmed
Automotive
No
PPAP
No
Military Standard
MIL-C-26482
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
12-10
Less Contact
No
Contact Material
Nickel Iron
Contact Plating
Gold
Shell Material
Aluminum
Shell Plating
Zinc Cobalt
Housing Color
Olive Drab
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
5
Mating Style
Bayonet Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
26.19
Product Length (mm)
24.79

