Arrow Electronic Components Online
622EN149RB|HONEYWEL|simage
622EN149RB|HONEYWEL|limage
Finecorsa

622EN149-RB

Switch Limit N.O./N.C. DPDT Top Roller Plunger Panel Mount 7A 28VDC 53.38N Linear Connector

Honeywell
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active-Unconfirmed
  • Automotive
    No
  • PPAP
    No
  • Type
    Enclosed
  • Actuator Style
    Top Roller Plunger
  • Device Type
    Linear
  • Switch Configuration
    N.O./N.C.
  • Pole Throw Configuration
    DPDT
  • Maximum Current Rating (A)
    7@28VDC
  • Operating Force (N)
    53.38
  • Release Force (N)
    13.34(Min)
  • Mounting
    Panel Mount
  • Termination Style
    Connector
  • Maximum Pre-Travel
    1.02mm
  • Minimum Over-Travel
    3.18mm
  • Product Length (mm)
    17.48
  • Product Depth (mm)
    17.48
  • Product Height (mm)
    96.14

Documentazione e Risorse

Schede tecniche
Risorse di progettazione