Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
619220-1|TE|simage
619220-1|TE|originalImage
Conectores RF

619220-1

Conn 1.0/2.3 2GHz to 10GHz 75Ohm Solder ST Thru-Hole F Gold Over Nickel Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    1.0/2.3
  • Gender
    F
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Contact Gender
    SKT
  • Contact Plating
    Gold Over Nickel
  • Operating Frequency (Hz)
    2G to 10G
  • Impedance (Ohm)
    75
  • Insulation Resistance (MOhm)
    200
  • Mating System
    Quick-Lock
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Diameter (mm)
    7.3
  • Product Length (mm)
    22.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources