Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
6100.3200|SCHURTER|simage
6100.3200|SCHURTER|limage
Connector Power

6100.3200

Conn Inlet PL 3 POS Faston ST Panel Mount 1 Port Bag

SCHURTER
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.51
  • Automotive
    No
  • PPAP
    No
  • Type
    Inlet
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Ports
    1
  • Termination Method
    Faston
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    15
  • Maximum Voltage Rating
    250VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • IP Rating
    IP54
  • Packaging
    Bag
  • Product Weight (g)
    8.2
  • Product Length (mm)
    48
  • Product Depth (mm)
    25.5
  • Product Height (mm)
    23
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources