Dissipatori
6038DG
Heat Sink Passive TO-220 Thru-Hole Aluminum Alloy 6063-T5 18°C/W Black Anodized
Boyd CorporationSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Codice HTS
8542.90.00.00
Automotive
Unknown
PPAP
Unknown
Type
Passive
Material
Aluminum Alloy 6063-T5
Thermal Resistance
18
Device Cooled
TO-220
Attachment Method
Clip/Solder Tab
Finish
Black Anodized
Mounting
Through Hole
Product Length (mm)
25.4
Product Depth (mm)
12.7
Product Height (mm)
31.24

