Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Jumper Bar
Gender
M
Number of Contacts
2
Number of Rows
1
Body Orientation
Straight
Maximum Current Rating (A)
65
Maximum Voltage Rating
800V
Packaging
Bag
Product Weight (g)
4.9
Product Length (mm)
21.42
Product Depth (mm)
4.1
Product Height (mm)
18.9

