Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
6-6437504-2|TE|originalImage
6-6437504-2|TE|limage
Connector Socket

6-6437504-2

Conn Transistor Socket SKT 3 POS Solder ST Thru-Hole

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Type
    Transistor Socket
  • Gender
    SKT
  • Number of Contacts
    3
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    10/Contact
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    39.87
  • Product Depth (mm)
    18.54
  • Product Height (mm)
    8.89
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources