Resistori fissi - THT
6-1676913-2
Res Thin Film 287 Ohm 0.1% 0.25W(1/4W) ±15ppm/°C Epoxy AXL Ammo
TE ConnectivityProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Resistance Value (Ohm)
287
Tolerance
0.1%
Maximum Voltage Rating (V)
250
Power Rating (W)
0.25 (1/4)
Technology
Thin Film
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±15
Temperature Range @ Derated Power (°C)
70 to 155
Fail Safe Fusible Resistor
No
Flame-Proof Support
No
Case Style
Epoxy
Termination Style
Axial
Number of Terminals
2
Termination Forming
Not Formed
Packaging
Ammo
Package Shape
Cylindrical
Product Diameter (mm)
2.3
Product Length (mm)
6.3
Lead Diameter (mm)
0.6
Lead Length (mm)
25
Mounting
Through Hole

