Transient Voltage Suppressors - TVS Diodes
5KP6.5A-T
Diode TVS Single Uni-Dir 6.5V 5KW 2-Pin Case R-6 T/R
RectronProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
8541.10.00.80
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
7.22
Maximum Clamping Voltage (V)
11.2
Maximum Reverse Stand-Off Voltage (V)
6.5
Maximum Peak Pulse Current (A)
446
Maximum Reverse Leakage Current (uA)
2000
Test Current (mA)
50
Peak Pulse Power Dissipation (W)
5000(Min)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case R-6
Pin Count
2
Lead Shape
Through Hole

