Soppressori di tensioni transitorie (TVS)
5KP24A-E3/54
Diode TVS Single Uni-Dir 24V 5KW 2-Pin Case P-600 T/R
VishaySpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8541.10.00.50
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
26.7
Maximum Clamping Voltage (V)
38.9
Maximum Reverse Stand-Off Voltage (V)
24
Maximum Forward Voltage (V)
3.5
Peak Forward Surge Current (A)
600
Maximum Peak Pulse Current (A)
129
Maximum Reverse Leakage Current (uA)
2
Test Current (mA)
5
Peak Pulse Power Dissipation (W)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Supplier Temperature Grade
Commercial
Maximum Power Dissipation (mW)
8000
Product Weight (g)
2.776
Packaging
Tape and Reel
Diameter
9.1(Max)
Mounting
Through Hole
Package Length
9.1(Max)
PCB changed
2
Supplier Package
Case P-600
Pin Count
2
Lead Shape
Through Hole

