Arrow Electronic Components Online
5KP19LF|PROTEK|simage
5KP19LF|PROTEK|limage
Soppressori di tensioni transitorie (TVS)

5KP19-LF

TVS Diode Single Uni-Dir 19V 5KW 2-Pin

ProTek Devices
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    EA
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Uni-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    21.13
  • Maximum Clamping Voltage (V)
    34
  • Maximum Reverse Stand-Off Voltage (V)
    19
  • Maximum Peak Pulse Current (A)
    147
  • Maximum Reverse Leakage Current (uA)
    2
  • Test Current (mA)
    5
  • Peak Pulse Power Dissipation (W)
    5000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Diameter
    9.14(Max) mm
  • Mounting
    Through Hole
  • Package Length
    9.14(Max) mm
  • PCB changed
    2
  • Pin Count
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione