Buffers and Line Drivers
5962-87551012A(E2VNSC)
Buffer/Line Driver 8-CH Non-Inverting 3-ST 20-Pin CLLCC
Teledyne e2v SemiconductorsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
3A001a.1.c.
Part Status
Unconfirmed
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Logic Family
AC
Logic Function
Buffer/Line Driver
Number of Elements per Chip
2
Number of Channels per Chip
8
Number of Inputs per Chip
8
Number of Input Enables per Chip
0
Number of Outputs per Chip
8
Number of Output Enables per Chip
1 Low/1 High
Bus Hold
No
Polarity
Non-Inverting
Maximum Propagation Delay Time @ Maximum CL (ns)
10@3V|8@4.5V
Absolute Propagation Delay Time (ns)
13.8
Input Signal Type
Single-Ended
Output Type
3-State
Maximum Low Level Output Current (mA)
50
Maximum High Level Output Current (mA)
-50
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
5.5
Maximum Quiescent Current (uA)
160
Propagation Delay Test Condition (pF)
50
Maximum Power Dissipation (mW)
500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Military
Mounting
Surface Mount
Package Height
1.76
Package Width
8.89
Package Length
8.89
PCB changed
20
Standard Package Name
LCC
Supplier Package
CLLCC
Pin Count
20
Lead Shape
No Lead