Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Reed
Module/IC Classification
Module
Switching Mode
NO
AC Supply Voltage (V)
265(Max)
DC Supply Voltage (V)
300(Max)
Maximum Operating Supply Voltage (V)
300
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
105
Body Style
Barrel
Terminal Type
Cable
Diameter
6.22(Max)
Package Length
25.4(Max)
PCB changed
2
Pin Count
2

