Connector D-Subminiature
5748634-1
Conn D-Sub F 15 POS 1.14mm Crimp ST Cable Mount 15 Terminal 1 Port Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
No
PPAP
No
Type
D-Sub
Gender
RCP
Number of Contacts
15
Number of Terminals
15
Number of Ports
1
Number of Rows
3
Termination Method
Crimp
Terminal Pitch (mm)
1.14
Body Orientation
Straight
Contact Gender
F
Maximum Current Rating (A)
1.9/Contact
Maximum Voltage Rating
250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Material
Steel
Shell Plating
Tin
Shell Size
1
Less Contact
Yes
Packaging
Bag
Product Length (mm)
30.81
Product Depth (mm)
39.26
Product Height (mm)
12.54
Wire Size (AWG)
22-28
Housing Color
Black
Mounting
Cable Mount

