Arrow Electronic Components Online
5612301060F|DIALIGHT|simage
5612301060F|DIALIGHT|limage
LED

561-2301-060F

LED Uni-Color Yellow 590nm 2-Pin Bulk

Dialight
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8541.41.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Uni-Color
  • Category
    Standard LED
  • Color
    Yellow
  • Number of LEDs
    1
  • Lens Shape Type
    Circular
  • Mounting Orientation
    Top Mount
  • Intensity
    10mcd
  • Peak Wavelength (nm)
    590
  • Viewing Angle (°)
    70
  • Maximum Forward Current (mA)
    60
  • Test Current (mA)
    10
  • Maximum Forward Voltage (V)
    3
  • Reverse Voltage (V)
    5(Min)
  • Maximum Power Dissipation (mW)
    200
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    100
  • Lead Standoff
    Yes
  • Supplier Color
    Yellow
  • High Power
    No
  • High Brightness
    No
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    15.2 mm
  • Package Width
    7.14 mm
  • Package Length
    7.14 mm
  • PCB changed
    2
  • Pin Count
    2

Documentazione e Risorse

Schede tecniche
Risorse di progettazione